Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-91-1042

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD C-Grid® Tube
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-1042.

IHS

Datasheet10 pages6 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Molex 15-91-1042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.594
$ 0.359
Stock
400
71,753
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD C-Grid® Bag
Pin Header, 4 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Pin Header, 4 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Amphenol Communications Solutions95278-101-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik®
Amphenol Communications Solutions95278-101B04LF
Conn, Hdr, 95278-101B04Lf; |Amphenol Communications Solutions 95278-101B04LF
Amphenol Communications Solutions54202-G0802LF
CONNECTOR BERGSTIK 0.10-54202-G0802LF | Amphenol FCI (Amphenol CS) 54202G0802LF

Descriptions

Descriptions of Molex 15-91-1042 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD C-Grid® Tube
Headers & Wire Housings CGrid SMT Hdr wLPeg 15 SAu 4Ckt Bulk
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
C-Grid Breakaway PCB Header, 2.54mm Pitch, Surface Mount, Dual Row, Vertical, 4 Circuits, 0.38µm Gold (Au) Plating, 3.30mm Locator Pegs, 6.10mm Mating Pin Length, Tube

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015911042
  • 15911042
  • 71308-4104N