Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-91-0040

Pin Header, 4 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-0040.

Molex

Technical Drawing6 pages15 years ago
Datasheet2 pages13 years ago
Datasheet6 pages17 years ago

TME

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+13.42%

CAD Models

Download Molex 15-91-0040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.284
$ 0.284
Stock
151,220
623,069
623,069
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
2
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 4 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD C-Grid® Bag
Amphenol Communications Solutions95278-101-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik®
Pin Header, 4 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Amphenol Communications Solutions54202-G0802ALF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R
Amphenol Communications Solutions95278-101B04LF
Conn, Hdr, 95278-101B04Lf; |Amphenol Communications Solutions 95278-101B04LF

Descriptions

Descriptions of Molex 15-91-0040 provided by its distributors.

Pin Header, 4 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD C-Grid Bag
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
C-Grid Breakaway PCB Header, 2.54mm Pitch, Surface Mount, Dual Row, Vertical, 4 Circuits, 0.38µm Gold (Au) Plating, 6.10mm Mating Pin Length, Bag
CONN, PIN HDR, 4POS, 2ROW, 2.54MM, SMT; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:C-Grid 71308 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015910040
  • 015910040
  • 1591-0040
  • 15910040
  • 71308-0104N