Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-44-5820

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Tray
$ 8.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-44-5820.

Sager Electronics

Datasheet2 pages9 years ago

Molex

HQonline

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+96.06%

CAD Models

Download Molex 15-44-5820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, CES Series
Board Stackers & Spacers, Socket Strip, 2.54 mm, 16 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Molex 2mmpitch24pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting

Descriptions

Descriptions of Molex 15-44-5820 provided by its distributors.

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Tray
2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 20 Circuits
Connector, Rcpt, 20Pos, 2Row, 2.54Mm; |Molex 15-44-5820
Headers & Wire Housings C-GRID 2.54MM REC 02X10P VT
Cross Referenced to MOLEX - Part MOL15-44-5820
Push-Pull£¬Receptacle 2.54mm 2 20pin 2.5A 380nm gold Black Through hole mounting 50.77mm(Length)*5.05mm(height)
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
20P C-GRID 2,54MM 2ROW THT RoHSconf
HEADERS, 2.54MM 20P V RECPT DR HI-TMP AU
CONN, RCPT, 20POS, 2ROW, 2.54MM, TH; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: C-Grid 71850 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015445820
  • 015445820
  • 15-44-5820.
  • 15445820
  • A-71850-0137