Molex 79107-7006

Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 79107-7006.

Newark

Datasheet3 pages18 years ago

Sager Electronics

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-0.68%

CAD Models

Download Molex 79107-7006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PCB Receptacle, 10 Contacts, 2 Rows, 2mm, Gold, 1A, THT, Right Angle, Phosphor Bronze, Solder
HIROSE ELECTRICDF11-14DS-2DSA(05)
Hirose 2.0mmpitch14pDouble row female, DF11series, right angle, Through hole mounting
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole
Conn Socket Strip SKT 12 POS 2mm Solder RA Thru-Hole
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
HIROSE ELECTRICDF11-10DS-2DSA(05)
Hirose 2.0mmpitch10pDouble row female, DF11series, right angle, Through hole mounting

Descriptions

Descriptions of Molex 79107-7006 provided by its distributors.

Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Milli-Grid Vertical Receptacle, 2.00mm Pitch, Dual Row, Through Hole, 3.00mm Tail Length, 0.38µm Gold (Au) Plating, 14 Circuits, Lead-Free, Tube
CONNECTOR, RCPT, 14POS, 2ROW, 2MM; Pitch; CONNECTOR, RCPT, 14POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Milli-Grid 79107 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Phosphor Bronze
Pitch mm = 2 / Contacts = 14 / Rows = 2 / Gender = Female / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0791077006
  • 79107-7006.
  • 79107-7006..
  • 79107-7006...
  • 791077006