3M 150220-6002-RB

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
$ 2.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 150220-6002-RB.

IHS

Datasheet4 pages8 years ago
Datasheet3 pages11 years ago

Arrow Electronics

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
+2.04%

CAD Models

Download 3M 150220-6002-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.471
$ 2.9
Stock
15,101
20
Authorized Distributors
6
1
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1658623-4
Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level
Conn Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
PCB Receptacle, 20 Contacts, 2 Rows, 2mm, Gold, 1A, THT, Right Angle, Phosphor Bronze, Solder
Amphenol Communications Solutions87606-310LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
Amphenol Communications Solutions71991-310LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of 3M 150220-6002-RB provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Push-Pull Receptacle, 2mm, 20 Pin, 1A, 760nm, Gold Plated, Black, TH, 19.86mm L × 3.84mm H
CONNECTOR, RECEPTACLE, 20POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: 1502 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150220-6002-RB.
  • 80000900649