Descriptions of Molex 15-24-7243 provided by its distributors.
PCB Receptacle, 24 Contacts, 2 Rows, 4.2mm, Gold, 9A, THT, Straight, Brass, Solder, Polyamide
Molex 4.2mmpitch24pDouble row female row mother, right angle, Through hole mounting
Connector Wire to Board Receptacle 24 Position 4.2mm Solder Straight Thru-Hole Tray
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle
Mini-Fit® BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80µm Gold (Au), UL 94V-0, 24 Circuits
Headers & Wire Housings MINI-FIT BMI REC HDR 24P 94V-0
Socket Header PCB - Vertical 24P
Conn, Hdr, Molex 15-24-7243; |Molex 15-24-7243
Headers&Wire Housings 24CKT VERT RECEPT
CONN, RCPT, 24POS, 2ROW, 4.2MM, TH;
CONN RCPT 24POS 0.165 GOLD PCB
HEADER, RIGHT ANGLE, 24WAY; Series:Mini-Fit; Pitch Spacing:4.2mm; Contact Termination:Through Hole Vertical; No. of Contacts:24; No. of Rows:2; Connector Mounting:PCB; Gender:Header; Contact Material:Brass; Contact Plating:Gold; Connector Type:Board to Board