Molex 15-24-7101

Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
$ 1.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-7101.

IHS

Datasheet4 pages10 years ago

Molex

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-80.15%

CAD Models

Download Molex 15-24-7101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.547
$ 5.69
$ 5.69
Stock
11,499
45,884
45,884
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
4.191 mm
4.191 mm
4.191 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
10-Pin Header, Locking Ramp, 13A, TH, 32.2mm × 12.7mm H, Tin, Black, 900nm
Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Bag
TE Connectivity1-174955-1
Conn Shrouded Header (4 Sides) HDR 8Power POS 3.5mm Solder ST Thru-Hole Tube
TE Connectivity1-174957-1
Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder ST Thru-Hole Tube
TE Connectivity173856-1
TE Connectivity Connector Housing, 8 Pos, 3.5mm Pitch, 2 Rows

Descriptions

Descriptions of Molex 15-24-7101 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Mini-Fit® BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, Post 2.54µm Tin (Sn), UL 94V-0, 10 Circuits
Conn Power RCP 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
Molex Receptacle, 4.2mm Pitch, 10 Pos, Dual Row, Right Angle, TH
PCB Receptacle, Female Contact, 10 Contacts, 2 Rows, 4.2 mm, Matte Tin, Brass, Through Hole Mount
Connector Receptacle 10 Position 4.2 mm Solder Straight Thru-Hole 10 Terminal 1 Port Mini-Fit BMI
Headers & Wire Housings MINI-FIT BMI REC HDR 10P 94V-0
4.2mm 4.2mm Double Row Tin -40℃~+105℃ 600V 10P Direct Insert 11.33mm Plugin,P=4.2mm Female Headers ROHS
Socket Header PCB - Vertical 10P
Wire-To-Board/Wire-To-Wire Connector
CONN, RCPT, 10POS, 2 ROW, 4.2MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-01524710-1
  • 0015247101
  • 015247101
  • 15-24-7101.
  • 15-24-7101..
  • 1524-7101
  • 15247101
  • 42385-10B1