Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-6140

Connector Wire to Board Header 14 Position 4.2mm Solder Right Angle Thru-Hole Tray

$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6140.

IHS

Datasheet6 pages7 years ago

Molex

HQonline

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-2.86%

CAD Models

Download Molex 15-24-6140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 14 Contacts, 2 Rows, 4.2mm Pitch
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
TE Connectivity1-1586041-4
Plug & Socket Connector, Header, 14 Posi; |Te Connectivity Amp 1-1586041-4
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
TE Connectivity1-1586041-0
Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0

Descriptions

Descriptions of Molex 15-24-6140 provided by its distributors.

Connector Wire to Board Header 14 Position 4.2mm Solder Right Angle Thru-Hole Tray
Mini-Fit® BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating
CONN, R/A PCB HDR, 14POS/2ROW, 4.2MM/THT; Pitch Spacing:4.2mm; No. of Contacts:14Contacts; Gender:Header; Product Range:Mini-Fit BMI 42404 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015246140
  • 015246140
  • 1524-6140
  • 15246140
  • A-42404-14A1