Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-6046

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle

$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6046.

Molex

Technical Drawing5 pages15 years ago
Datasheet6 pages16 years ago

IHS

Master Electronics

element14 APAC

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.76
$ 0.97
Stock
621
58,660
Authorized Distributors
1
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
4
4
Number of Rows
2
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Header 4 Position 4.2 mm Solder Straight Thru-Hole 4 Terminal 1 Port Mini-Fit Jr
Amphenol Communications Solutions10127819-04211LF
10127819-04211LF-MINITEK PWR4.2 RA HEADER | Amphenol FCI (Amphenol CS) 1012781904211LF
Amphenol Communications Solutions10127820-0422LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127720-041LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 15-24-6046 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, with Drain Holes
Multipole Connector; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:4; Contact Termination:Solder; Contact Material:Brass; Series:42440; Contact Plating:Tin; Color:Natural, White; Connector Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015246046
  • 015246046
  • 15246046