What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15-24-4744

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle

$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-4744.

Molex

Datasheet2 pages13 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago

Master Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-33.02%

Alternate Parts

Price @ 1000
$ 0.49
$ 0.705
$ 0.705
Stock
2,400
28,149
28,149
Authorized Distributors
3
2
2
Gender
Male
Male
Male
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Thermoplastic
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-09-29
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

DISK DRIVE POWER SERIES DISK DRIVE CONN THROUGH HOLE SOCKET, SOLDER TERM,10A,250V
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 4 Circuits
KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 15-24-4744 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
5.08mm (.200") Pitch Disk Drive Power Connection System Header, Vertical, Through Hole, 4 Circuits, Lead-free, 2.12mm (.083") PC Tail Length, with PCB Locator Peg
HEADER, 4WAY; Product Range:MOLEX - 8981 Series; Series:8981; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Type:Wire to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015244744
  • 015244744
  • 15-24-4744..
  • 1524-4744
  • 15244744