What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15-24-4557

Disk Drive Power Series Disk Drive Conn Through Hole Socket, Solder Term, 10A, 250V
$ 0.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-4557.

Molex

Datasheet1 page17 years ago
Datasheet2 pages13 years ago

Electro Sonic

Newark

Jameco (USA)

DigiKey

CAD Models

Download Molex 15-24-4557 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-09-29
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Connector, Header, 4Pos, 1Row, 5.08Mm; |Molex 15-24-4745
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 15-24-4557 provided by its distributors.

DISK DRIVE POWER SERIES DISK DRIVE CONN THROUGH HOLE SOCKET, SOLDER TERM,10A,250V
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Disk Drive Power Connection Systems HIGH TEMP VERTICAL SHRD HDR 4P .2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
4P HEADER 5.08 180° HIGH TEMP RoHSconf
VT MOUNY HEADER ASSEMBLY 2.54SNLF 4CKT
CONNECTOR, HEADER, 4POS, 1ROW, 5.08MM
IC,15-24-4557,4CKT VER MOUNT H EADER ASY A89814V4,<AZ
CONN HEADER 4POS .200 VERT TIN
5.08mm Pitch Disk Drive Power Connection System Header, Vertical, Through Hole, 4 Circuits, Lead-Free, 2.12mm PC Tail Length, without PCB Locator Peg
CONN-HDR-IDE POWER- 4WAY STRT T-H-MALE-0.2
VT MOUNT HDR ASSEMBLY 2.54SNLF 4 CKT'
Connector, Header, 4Pos, 1Row, 5.08Mm; Connector Systems:Power; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:8981 Series; Connector Shroud:- |Molex 15-24-4557

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015244557
  • 015244557
  • 15244557