TE Connectivity 1969613-8

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969613-8.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-6.91%

CAD Models

Download TE Connectivity 1969613-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity794953-8
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 8; Panel
TE Connectivity1586018-8
Locking Ramp Plug, 8-Pin, Male Pin, Crimp, Natural Color, Snap-In, Push-On, Panel Mount
TE Connectivity1969599-8
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1969613-8 provided by its distributors.

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity Connector Housing, 8 Channel, 4.2mm Pitch, 2 Row
8 Position Dual Row 4.2 mm Wire-to-Wire PM VAL-U-LOK V0 Plug Housing
Plug housing, 8 pole, pitch 4.2 mm, straight, natural, 1969613-8
Conn Housing PL 8 POS 4.2mmCrimp ST Panel Mount Natural Bag
Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Panel, 8 Position, 4.2 mm [.165 in] Centerline, Wire & Cable, UL 94V-0
Special Order: 8P PM PLUG VAL-U-LOK V0 Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 8 Centerline (Pitch): 4.2 mm Housing Plug Wire-to-Panel 8 | Rectangular Power Connector | Part Number: 1969613-8 | Internal Number: 1969613-8 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty