Molex 14-56-7047

Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 14-56-7047.

Molex

Datasheet2 pages13 years ago
Technical Drawing1 page15 years ago
Datasheet1 page22 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103956-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
TE Connectivity5-103957-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 3 POS 2.5mm IDT ST Top Entry Cable Mount SPOX Bag
TE Connectivity5-103956-4
Con, Idc, Idc Receptacle, Female, 2.54Mm; |Te Connectivity Amp 5-103956-4
TE Connectivity3-643814-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box

Descriptions

Descriptions of Molex 14-56-7047 provided by its distributors.

Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 4 Circuits
22 AWG Latch Lock,Receptacle 2.54mm 1 4pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 10.1346mm(Length)*6.5786mm(width)
RECEPTACLE, 4WAY; Connector Type:Wire to Board; Series:70400; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014567047
  • 014567047
  • 14-56-7047.
  • 14567047
  • A704002978