Molex 105313-1202

Nano-Fit Right Angle Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105313-1202.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.21%

CAD Models

Download Molex 105313-1202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
22-29-2021 Molex Headers & Wire Housings 2 PIN F/LK HEADER datasheet, inventory, & pricing.
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280377-2
RIGHT ANGLE PCB HEADER, 2-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280371-2
STRAIGHT PCB HEADER, 4-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of Molex 105313-1202 provided by its distributors.

Nano-Fit Right Angle Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
Molex Nano-Fit Series Wire-to-Board Connector, 2.5mm Pitch 2-Pin Header, Right Angle, TH
CONN, R/A PCB HDR, 2POS, 1ROW, 2.5MM/THT; Pitch Spacing:2.5mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Nano-Fit 105313 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053131202