Descriptions of Molex 105028-1001 provided by its distributors.
8.50 by 8.50mm Camera Socket, 4.20mm Height, Parallel data type, SMT, Through-board, Side Contacts
Molex 105028-1001 Ic & Component Sockets 8.5*8.5 Auto Focus C Amera Socket Assembly, ,
Camera Socket, Receptacle, 32 Contacts, 0.9 mm, Gold, Copper Alloy, Through Hole, Straight, Black
Molex PLCCsocket ICsocket, 32contact, SMDencapsulation, 0.9mmPitch, Mother seat
Camera Socket for Mobile Phone, Top Mount, SMT, Side Contact Type, 8.5x8.5 | CONN CAM SOCKET 32POS GOLD
Gold Copper alloy SMD-32P IC / Transistor Socket ROHS
Connector Accessory, Socket, Molex Camera Modules
Conn Camera Socket SKT 32 POS Solder ST SMD T/R
AUTO FOCUS CAMERA SOCKET ASSY 8.58.5, 105028 SERIES
Standard IC Sockets; 1050281001; MOLEX; 32; 500 mA; Plastic
CAMERA SOCKET CONNECTOR, 32POS;
32P CAMERA SOCKERT H=4.2 MM SMT
MEMORY SOCKET CONNECTOR, 32POS; No. of C; MEMORY SOCKET CONNECTOR, 32POS; No. of Contacts:32Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:-; Connector Type:Memory Socket