Molex 104239-1430

Conn Micro SD/Micro SIM Combo Connector SKT 14 POS 1.1mm Solder RA SMD microSD™ 0.5A/Contact T/R
$ 2.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 104239-1430.

Molex

Datasheet1 page6 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-1.81%

CAD Models

Download Molex 104239-1430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-12-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
Conn Micro SDCard SKT 8 POS 1.1mm Solder RA SMD microSDCard 0.5A/Contact T/R
RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
TE Connectivity2309407-1
TE Connectivity 2309407-1 Card Edge Connector Female 260 Contacts 2 Rows
TE Connectivity2199337-5
TE Connectivity 2199337-5 Micro SIM Connector Female Shrouded 8Pos 1.18H
TE Connectivity2201778-1
TE Connectivity 2201778-1 Micro SD Connector Push Type Male Low Profile Shrouded

Descriptions

Descriptions of Molex 104239-1430 provided by its distributors.

Conn Micro SD/Micro SIM Combo Connector SKT 14 POS 1.1mm Solder RA SMD microSD™ 0.5A/Contact T/R
Memory card connectors; MOLEX; 104239-1430; 500 mA; 14; Gold, Nickel; Gold
Memory Card Conn mSD/nSIM Combo 2.05H Puller Type
MICROSD*/NANO-SIM COMBO;2.05MM;PUSH-LEVER;DETECT SWITCH;8P MICROSD;6P NANO-SIM
PCB Connector, 14 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Natural Insulator, Socket
Molex MicroSDCard, Nano SIMcard slot, memory card slot, 6 (Nano SD),8 (microSD)needle, 1.1 / 2.54mmPitch, Mother seat
microSD & Nano-SIM SMT combo connector
Micro SD & Nano SIM Card, 14 Contacts, Gold over Palladium Nickel, Copper Alloy, Surface Mount, 500 mA
COMBO CONN, MICRO SD/NANO SIM, 8P/6P
microSD Combo Connector, 2.05mm Height, Pull-Lever Eject, Surface Mount, with Detect Switch, 8-Circuit microSD Card Type, 6-Circuit nano-SIM Card Type

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104239-1430.
  • 1042391430
  • 1042391430.