Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 10-84-5091

Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port MLX™ Carton
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-84-5091.

IHS

Datasheet2 pages10 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
-0.31%

CAD Models

Download Molex 10-84-5091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.25
$ 1.05
Stock
13,003
77,514
Authorized Distributors
6
6
Gender
Female
Female
Pitch
6.35 mm
6.35 mm
Number of Contacts
9
9
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Polyester
Nylon
Contact Material
Bronze
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

0.084 SERIES MLX HEADER 9CKT WITH PEG | Molex Incorporated 43255-0147
Header£¬Locking Ramp 6.35mm 3 9pin 20A 3.5¦Ìm tin Through hole mounting 20.32mm*20.32mm*20.32mm
Pin & Socket Connectors 0.084 SERIES MLX HEADER 9CKT WITH PEG
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 10-84-5091 provided by its distributors.

Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port MLX™ Carton
Pin Header, 9 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting
Rectangular Power Connector, 9 Contact(S), Female, Solder Terminal, Plug
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Skt 94V-0 Sn 9Ckt
6.35mm Pitch MLX™ Power Connector, 2.13mm Contact Diameter, Vertical, PCT Polyester, Tin (Sn), White, 9 Circuits
CONN, PCB HDR, 9POS, 3ROW, 6.35MM, THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010845091
  • 010845091
  • 10845091
  • 42002-09C2A1