Molex 10-84-5021

Header,Locking Ramp 6.35mm 1 2pin 13.5A,20A 3.5μm tin Through hole mounting 13.97mm(height)
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-84-5021.

IHS

Datasheet2 pages10 years ago

Molex

Master Electronics

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-21.54%

CAD Models

Download Molex 10-84-5021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.327
$ 0.295
Stock
10,846
195,849
Authorized Distributors
6
6
Gender
Male
Male
Pitch
6.35 mm
6.35 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Polyester
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
Samtec 2.54mm Pitch 2P Single Row Header, Board-to-Board Connector, TSW Series, Right Angle, TH
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 10-84-5021 provided by its distributors.

Header,Locking Ramp 6.35mm 1 2pin 13.5A,20A 3.5μm tin Through hole mounting 13.97mm(height)
Pin Header, 2 Contacts, 1 Row, 6.35 mm, Tin, Phosphor Bronze, PCB Header, Straight, MLX 42002 Series
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Plug
Conn Wire to Board HDR 2Power POS 6.35mm Solder ST Thru-Hole Carton
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Skt 94V-0 Sn 2Ckt
6.35mm Pitch MLX™ Power Connector, 2.13mm Contact Diameter, Vertical, Polyester 94V-0, White/Natural, 2 Circuits
Socket Header PCB - Vertical 2P
6.35mm,MLX,Power,Connector, Re

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010845021
  • 010845021
  • 10845021
  • 4200202C2A1