What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-1969588-5

Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1-1969588-5
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1969588-5.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1969588-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1-1969589-5
Board Connector, 15 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Board Connector, 15 Contact(S), 1 Row(S), Female, Straight, 0.098 Inch Pitch, Crimp Terminal,
Header Connector,Cable Mount,Plug,15 Contacts,Skt,0.098 Pitch,Wire Terminal,Polarized Lck
TE Connectivity / AMP1-1969590-5
Hsg, Rec, Panel Mount, Single Row, ep2.5/ Bag |Te Connectivity 1-1969590-5
TE Connectivity1-1969591-5
Board Connector, 15 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Board Connector, 16 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity / AMP 1-1969588-5 provided by its distributors.

Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1-1969588-5
Rectangular Power Connector
Conn Housing RCP 15 POS 2.5mmCrimp STCable Mount Natural Bag
Board Connector 15 Contact(s)
Locking Ramp,Receptacle 1 15pin Male Pin
CONN RCPT HSG 15POS 2.50MM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors