Descriptions of Molex 10-08-5031 provided by its distributors.
KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating
MOLEX; Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole Bag
Molex 5.08mmpitch3pSingle row pin header Wire-to-board connector, KK 508series, right angle, Through hole mounting
HEADER 5.08MM KK, VERT, POLARIZING WALL,3W
Headers & Wire Housings 5.08mm KK Pol-W W/OVd 5Sn 3Ckt
Cross Referenced to MOLEX - Part MOL10-08-5031
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
@5.08mm(.200") Pitch KK(R) Heade
CONN, PIN HDR, 3POS, 1ROW, 5.08MM, TH;
Connector, PIN HDR, 3POS, 1ROW, 5.08mm, TH; Pitch Spacing:5.08mm; No. of Contacts:3Contacts; Gender:Header; Product Range:KK 508 2599 Series; Contact
PCB Header Connector Design: Single Row / Straight / Without Shroud Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Pitch: 5.08 mm Series: KK Poles: 3 Rated current: 4 A Rated voltage: 250 VAC