Molex 0901471303

Header Connector, PCB Mount, PLUG, 3 Contacts, SKT, 0.1 Pitch, PC TAIL Terminal
$ 0.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 0901471303.

Molex

Datasheet2 pages6 years ago
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Technical Drawing0 pages0 years ago

IHS

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 0901471303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.937
$ 0.865
Stock
5,714
136,016
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Polyester
Polyester
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5-534237-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW
Samtec TSW Series Board-to-Board Connector, 2.54mm Pitch, 3-Pin Header, Right Angle, TH
TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW
TE Connectivity5-535541-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Molex 0901471303 provided by its distributors.

Header Connector,PCB Mount,PLUG,3 Contacts,SKT,0.1 Pitch,PC TAIL Terminal
C-Grid III PCB Receptacle, 2.54mm Pitch, Single Row, Vertical, Shrouded, 3 Circuits, 0.76µm Gold (Au) Plating
Conn Socket Strip F 3 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
C-GRID PCB CONN SR VT AU-F 3C T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90147-1303
  • 901471303