Molex 09-92-1000

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
$ 0.491
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-92-1000.

Molex

Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Master Electronics

Inventory History

3 month trend:
-13.30%

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity4-640426-0
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 10-Ch, 3.96mm Pitch, Wire Mount
3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 10 Circuits, Natural
Connector Housing, Receptacle, 10 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black
TE Connectivity4-643817-0
Conn IDC Connector RCP 10 POS 3.96mm IDT RA Cable Mount
Header Connector,cable Mount,plug,10 Contacts,skt,0.156 Pitch,polarized Lck |Molex 09-91-1000
TE Connectivity4-640428-0
MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-0

Descriptions

Descriptions of Molex 09-92-1000 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
KK® 3.96mm Crimp Terminal Housing, 10 Circuits
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Headers & Wire Housings 3.96Mm Kk Wtb Crp Tm Hsg W/Oltmp 10Ckt
Headers & Wire Housings,Receptacle Housing,Wire Housings 1 10pin Socket (Female) wire mounting 17mm(height)
@3.96mm,(.156"),Pitch,KK, Crim
CONNECTOR, RCPT, 10POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:KK 396 3069 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009921000
  • 009921000
  • 09921000
  • 9921000