Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-8133

Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8133.

Newark

Datasheet3 pages8 years ago
Datasheet1 page12 years ago
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Datasheet1 page27 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-3.04%

CAD Models

Download Molex 09-50-8133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
Molex 35977-1300 3.96mm Pitch Wire-to-Board Housing, Positive Lock, 13 Circuits, White
Molex 09-50-8103 KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural
TE Connectivity4-640599-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640601-0
Conn IDC Connector RCP 10Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 09-50-8133 provided by its distributors.

Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
KK 41695 ROHS3Compliant NOT SPECIFIED NOT SPECIFIED Receptacle Connector Housing 0.156 3.96mm
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits
Conn Housing RCP 13 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Connector Receptacle 13POS 1ROW 3.96mm Pitch
Connector Type:Wire-to-Board; Gender:R
Headers & Wire Housings KK .156 HSG 13P
KK 156 Crimp Housing Pol Ramp 13 Ckt
CRIMP TERMINAL HOUSING, 7A/5A,

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508133
  • 009508133
  • 09-50-8133.
  • 09-50-8133..
  • 09508133
  • 41695-N-D13
  • 9508133