What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 09-50-7131

Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-7131.

IHS

Datasheet2 pages11 years ago

Molex

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-10.80%

CAD Models

Download Molex 09-50-7131 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 35977-1300 3.96mm Pitch Wire-to-Board Housing, Positive Lock, 13 Circuits, White
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity4-640601-0
Conn IDC Connector RCP 10Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640429-1
Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 09-50-7131 provided by its distributors.

Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
HSG, INTERCONNECT SYSTEM, CABLE SOCKET,13 CONT, CRIMP, KK/2139 SERIES, STRAIGHT
KK 3.96mm Crimp Terminal Housing, 13 Circuits, Natural
Conn Housing F 13 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Headers & Wire Housings 156 KK Term Hsg O/Ramp Nylon 13Ckt
CONN HOUSING, RCPT, 13POS, 3.96MM;
Receptacle 1 13pin Non-Gendered Crimping Natural color wire mounting,free hanging,Through hole mounting 51.41mm(Length)*6.4mm(height)
HOUSING, CRIMP, 3.96MM KK, 13WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:13; No. of Rows:1; Pitch Spacing:3.96mm; Connector Type:Wire to Board; Lead Spacing:3.96mm; No. of Ways:13; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009507131
  • 00950-7131
  • 009507131
  • 09507131
  • 9507131