Molex 09-50-7121

Receptacle 1 12-Pin Non-Gendered Crimp Natural Wire Mount, Free Hanging, TH 6.4mm W × 6.4mm H
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-7121.

IHS

Datasheet2 pages11 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.06%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Card Edge Connector, 0+12 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal
TE Connectivity / AMP3-640430-9
Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity1-1123722-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-640250-1
Connector Housing; Gender:Female; No. Of |Te Connectivity Amp 1-640250-1

Descriptions

Descriptions of Molex 09-50-7121 provided by its distributors.

Receptacle 1 12-Pin Non-Gendered Crimp Natural Wire Mount, Free Hanging, TH 6.4mm W × 6.4mm H
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
KK® 3.96mm Crimp Terminal Housing, 12 Circuits
Headers & Wire Housings 156 KK Term Hsg O/Ramp Nylon 12Ckt
@Molex .156 K.K. Connectors, 1
CONN HOUSING, RCPT, 12POS, 3.96MM;
CONN HOUSING, RCPT, 12POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:KK 396 2139 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009507121
  • 009507121
  • 0950-7121
  • 09507121
  • 9507121