Molex 09-50-8033

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8033.

Upverter

Datasheet1 page4 years ago
Technical Drawing3 pages8 years ago

Molex

Farnell

Master Electronics

element14

Inventory History

3 month trend:
-16.65%

CAD Models

Download Molex 09-50-8033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 35156 Series, Polyester, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity2132781-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640426-3
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle

Descriptions

Descriptions of Molex 09-50-8033 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 3 Position 3.96mm Straight Bag
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits
KK 156 CRIMP HOUSING POL RAMP 03 / Rectangular Connectors - Housings
Molex Connector housing, 3road, 3.96mmPitch, 1line
3.96mm 1x3P 3 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR, FEMALE, 3WAY; Series: 41695; Pitch Spacing: 3.96mm; Connector Type: Rectangular; No. of Ways: 3
KK 396 SERIES 3.96MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 41695
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Bag
Headers&Wire Housings HSG 3P W/RAMP/RIBS
CONN HOUSING, RCPT, 3POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00095-08033
  • 0009508033
  • 009508033
  • 09-50-8033.
  • 09-50-8033..
  • 0950-8033
  • 09508033
  • 9508033