TE Connectivity 2132781-8

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132781-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+304%

CAD Models

Download TE Connectivity 2132781-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-08-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-09-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity640251-8
CONNECTOR RECEPTACLE 8 CRIMP 180 DEG NYLON SL-156 HOUSINGS 0.156 IN.
TE Connectivity3-640600-8
CIRCULAR CONNECTOR, 08P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity640426-8
CONN, RECT, INTERCONNECT SYSTEM, CABLE SOCKET,8 CONT, IDC, MTA-156 SERIES, CLOSED END
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
KK 2139 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
Connector Housing, Receptacle, 8 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity 2132781-8 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
8 Pos Female Socket Power Connector, 6.5A, 600V, Crimp
8 Position 2 Row 3.96 mm Wire-Board Economy Power II Receptacle Housing
08P EP-II HOUSING, NATURAL Standard Rectangular Connector | Part Number: 2132781-8 | Internal Number: 2132781-8 | TE Connectivity | Economy Power II
WIRE TO BOARD HOUSING , PLUG, 8POS, 1ROW; WIRE TO BOARD HOUSING , PLUG, 8POS, 1ROW; Product Range:TE - Economy Power II Series; Series:Economy Power II; Contact Termination:(Not Available); Gender:Plug; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.96mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132781-8 .