Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-1053

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp and Void, 5 Circuits, Natural
$ 0.226
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-1053.

Master Electronics

Datasheet1 page12 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.40%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Card Edge Connector, 5 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 10 Circuits, Natural
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 09-50-1053 provided by its distributors.

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp and Void, 5 Circuits, Natural
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Receptacle
Friction Lock Receptacle, 5-Pin, Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH
Board Connector, 5 Contact(s), 1
HEADERS, 3.96/7.92MM SPOX HOUSING NAT 519605
Multipole Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:5; Pitch Spacing:3.96mm; Series:SPOX; No. of Rows:1; Body Material:Nylon 6/6
CONNECTOR, RCPT, 5POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:SPOX 5196 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009501053
  • 09501053
  • 9501053