What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 08-65-0816

KK® 254 Crimp Terminal 6459, 22-30 AWG, Bag, Phosphor Bronze Selective Gold (Au)

$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-65-0816.

Farnell

Datasheet2 pages13 years ago
Datasheet2 pages9 years ago

Molex

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-8.60%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Molex 08-65-0816 provided by its distributors.

KK® 254 Crimp Terminal 6459, 22-30 AWG, Bag, Phosphor Bronze Selective Gold (Au)
Connector Headers and PCB Receptacles Signal Crimping push-in 2.1mm(height)
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:KK 254 6459 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:30AWG; Contact Term
Connector Accessory, 0.062in Max Cable Dia, Contact, Phosphor Bronze
Female Connector Contact 1 Position Crimp Straight Free Hanging66
Crimp Socket Contact Phosphor Bronze 22 AWG - 30 AWG
Cross Referenced to MOLEX - Part MOL08-65-0816
Contact SKT Crimp ST Cable Mount KK® Bag
HEADERS, CRIMP TERM SEL GLD 22-30 AWG
0.062 DIA CHAIN TERMINAL 5005T
Contact; Connector Type:Contact; Termination Method:Crimp; Gender:Female; Wire Size (AWG):30-22; Insulator Material:Uninsulated; Series:6459; Contact Material:Phosphor Bronze; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008650816
  • 008650816
  • 08650816
  • 6459-(555)L
  • 8650816