Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 08-58-0126

KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Phosphor Bronze, 0.51µm Selective Gold (Au)
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-58-0126.

X-ON

Datasheet2 pages9 years ago

Molex

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-22.58%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of Molex 08-58-0126 provided by its distributors.

KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Phosphor Bronze, 0.51µm Selective Gold (Au)
Connector Accessory, 0.65in Min Cable Dia, 0.65in Max Cable Dia, Contact, Phosphor Bronze
Connector Headers, PCB Receptacles, Crimp, Gold Plated, 22-26 AWG, Press-Fit, 13.7mm L × 4.1mm H
Terminal; Series:2578; Contact Material: |Molex 08-58-0126
Cross Referenced to MOLEX - Part MOL08-58-0126
Headers&Wire Housings TERMINAL 22-26 BULK
Contact SKT Crimp ST Cable Mount Bag
Avnet Japan
CONTACT, SOCKET, 26-22AWG, CRIMP;
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range:KK 2578 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex 2574 , 2139 , 41695

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008580126
  • 008580126
  • 08-58-0126.
  • 0858-0126
  • 08580126
  • 2578-B-(550)L
  • 8580126