Molex 08-56-0110

KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-56-0110.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet1 page13 years ago

TME

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-28.57%

CAD Models

Download Molex 08-56-0110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-87523-4
Connector Headers and PCB Receptacles Crimping 380nm gold 20-24 AWG push-in
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-6
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White
TE Connectivity1969614-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 08-56-0110 provided by its distributors.

KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating
Molex Gold plated crimping terminal Female terminal, KK 254series, maximum0.35mm², min0.05mm²
CRIMP TERMINAL, 22-30 AWG, GOLD-PLATED, FOR SIGNAL APPLICATIONS. KK 254 SERIES.
Connector Contact Female 1 Position Crimp Straight Cable Mount Loose Cut
Headers & Wire Housings KK 100 Crp Term Std 22-30 Awg SGold
Terminal Accessory, 0.062in Max Cable Dia, Contact, Brass
Contact SKTCrimp STCable Mount 22-30AWG KK® Bag
Contact SKT Crimp ST Cable Mount Loose Piece
Crimp Terminal, Socket, Gold, 30 ... 22AWG
AS6081 Certified Vendor, 1 Year Warranty
ZIF CONNECTOR, PLASTIC BODY-RECEPT.
SOCKET, RIGHT ANGLE, M/GRID, 8WAY
KK CRIMP TERMINALS AWG 22-30 AU
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: KK 254 2759 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex KK 2695 & 5051 Ser

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008560110
  • 008560110
  • 08-56-0110.
  • 08-56-0110..
  • 0856-0110
  • 08560110
  • 2759-(550)L
  • 8560110