Molex 08-50-0189

Molex Tin-Plated Crimp Terminal Female Contact KK 396 Trifurcon Series Max 0.8mm² Min 0.5mm²
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-50-0189.

IHS

Datasheet2 pages9 years ago

Molex

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-30.25%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp

Descriptions

Descriptions of Molex 08-50-0189 provided by its distributors.

Molex Tin-Plated Crimp Terminal Female Contact KK 396 Trifurcon Series Max 0.8mm² Min 0.5mm²
Molex 08-50-0189 KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Bag, Brass Tin (Sn)
Connector 0.156 Contact Female 1 Position Crimp Straight Cable Mount Loose Piece
KK 156 TERM CRP 18-20 AWG TRIFURCON TIN
Terminal, Socket, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 6838 Series, KK 396
Female Signal Terminal, 5A, 250V, Crimp, Tin Plated Brass
Connector Accessory, 0.1in Max Cable Dia, Contact, Brass
Cross Referenced to MOLEX - Part MOL08-50-0189
PITCH KK CRIMP TERMINAL 18-20 AWG TIN PLATING 3.96MM
Crimp Friction Terminal Brass 18 AWG - 20 AWG
Crimp Terminal, Female, Tin, 18 ... 20AWG
KK 156 TERMINAL CRIMP 18-24 AWG TIN
CRIMP TERML KK TRIFURCON 18-20
CONTACT, SOCKET, 18AWG, CRIMP;
CONTACT, SOCKET, 20-18AWG, CRIMP; Product Range: KK 396 Trifurcon 6838 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex KK 644

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008500189
  • 008500189
  • 08-50-0189.
  • 0850-0189
  • 08500189
  • 50291763
  • 6838-(P909)L
  • 8-50-0189
  • 8500189