What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 02-09-6122

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
$ 0.68
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-09-6122.

IHS

Datasheet1 page6 years ago

_legacy Avnet

X-ON

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex Tinned crimping terminal Male terminal, VSRseries, maximum1.3mm2, min0.8mm2
Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 18-24 AWG, Reel
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Series 1560 Male with .76
TE Connectivity926883-1
Rectangular Connector Contacts; 926883-1; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
TE Connectivity926899-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity794228-1
Connector Accessory, 0.059in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 02-09-6122 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
Connector Headers and PCB Receptacles Crimping 380nm gold 18-22 AWG push-in 21.97mm(Length)*3.76mm(height)
Contact M Crimp ST Cable Mount 18-22AWG Standard .093" Reel
2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Reel
Pin & Socket Connectors 2.36MM PIN&SOCKET 18-22 AWG MA
P AND S CONNECTORS MALE CRIMP TERMINAL;
093 Male Term Loose Brs 15Au 18-22
Contact, Male, 22-18Awg, Crimp; Rango De Producto:Serie Standard .093"; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:18Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Latón |Molex 02-09-6122

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002096122
  • 002096122
  • 02-09-6122.
  • 02096122
  • 2096122