Molex 02-08-2003

Molex 02-08-2003 MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-08-2003.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages7 years ago

IHS

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-28.28%

CAD Models

Download Molex 02-08-2003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity926882-1
Rectangular Connector Contacts; 926882-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
TE Connectivity926885-1
Power Connector, Crimp, Tin-Plated, 18-24 AWG, Push-In
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 02-08-2003 provided by its distributors.

Molex 02-08-2003 MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating
Molex Tinned crimping terminal Male terminal, MLXseries, maximum2mm², min0.5mm²
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Pin & Socket Connectors 084 MLX Term M Pwr Chain Brs Tin 14-20
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 42023 Series, MLX, Crimp
Pin & Socket Connectors MLX TERM 14-20G M Reel of 4000
MLX 42023 Split Pin Crimp Contact 14-20 AWG
Contact PIN Crimp ST Cable Mount Reel
.084 Connectors PIN 14-20AWG REEL
CONN SPLIT PIN 14-20AWG CRMP TIN
CONTACT, PIN, 20-14AWG, CRIMP; Product Range:MLX 42023 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex MLX 42021 & 42022 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.2082003
  • 0002082003
  • 002-08-2003
  • 002082003
  • 0208-2003
  • 02082003
  • 20-82-003
  • 2082003