Molex 02-06-5100

Terminal Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-06-5100.

IHS

Datasheet1 page7 years ago
Datasheet1 page7 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-28.99%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.396
$ 0.674
Stock
803,452
110,210
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
2.54 mm
Number of Contacts
-
14
Number of Rows
-
2
Mount
Cable
Cable, Through Hole
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
-
Polymer
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel
TE Connectivity170262-4
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity86016-1
Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²

Descriptions

Descriptions of Molex 02-06-5100 provided by its distributors.

Terminal Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass
Pin & Socket Connectors 062 Male Term Chain Brs 15Au 18-24
Connector Headers and PCB Receptacles Crimping 380nm gold 18-24 AWG push-in 16.82mm(Length)*3.56mm(height)
Cross Referenced to MOLEX - Part MOL02-06-6100
MOLEX; Contact SKT Crimp ST Cable Mount Reel
Contact PINCrimp STCable Mount 18-24AWG Reel
P&S Connectors SOCKET 18-24AWG Reel of 6000
1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.38µm Gold (Au) Plated Brass Contact, 18-24 AWG, Reel
CRIMP TERMINAL, FEMALE, 24-18AWG
CONN SOCKET 18-24AWG CRIMP GOLD
CONTACT, SOCKET, 18AWG, CRIMP; Product Range: Standard .062" 1561 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Standard .062" Series Housing Connectors; Wire Size AWG Min: 24AWG; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp; Wire Size (AWG): 24AWG to 18AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002065100
  • 0002066100
  • 002065100
  • 002066100
  • 02-06--5100
  • 02-06-5100..
  • 02-06-6100
  • 02-06-6100..
  • 02/06/5100
  • 0206-5100
  • 02065100
  • 02066100
  • 1560-(550)
  • 1560-550
  • 1561-(P550)
  • 2/6/00
  • 2065100
  • 2066100