Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT29F2G08ABAEAH4:E

IC FLASH 2G PARALLEL 63VFBGA / SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin VFBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAH4:E.

IHS

Datasheet126 pages9 years ago
Datasheet126 pages12 years ago

Inventory History

3 month trend:
-32.80%

CAD Models

Download Micron MT29F2G08ABAEAH4:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.717
Stock
391,898
764,448
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
63
-
Density
2 Gb
2 Gb
Access Time
25 ns
25 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-02-28
LTD Date2018-08-28

Related Parts

SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 30ns 48-Pin TSOP-I
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 48-Pin TSOP Tray Automotive AEC-Q100

Descriptions

Descriptions of Micron MT29F2G08ABAEAH4:E provided by its distributors.

IC FLASH 2G PARALLEL 63VFBGA / SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin VFBGA Tray
MT29F Series 1.95 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
NAND Flash, SLC NAND Flash, 2Gb, 3.3V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 2Gbit, 0 To 70Deg C; Available Until Stocks Are Exhausted |Micron Technology MT29F2G08ABAEAH4:E
Surface Mount MT29F2G08 Bulk 256MX8 ic memory 25ns 11mm 35mA 2Gb
IC FLASH 2GBIT PARALLEL 63VFBGA
闪存, 2GB, 0 至 70度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
ICEEPROMNAND FLASH256MX8CMOSBGA63PINPLASTIC

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABAEAH4-E
  • MT29F2G08ABAEAH4E