Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT29F2G08ABAGAH4-IT:G

IC Flash 2GBIT Parallel 63VFBGA Flash - Nand Memory IC 2GBIT Parallel 63-VFBGA (9X11)
$ 27.717
Production

Price and Stock

Inventory History

3 month trend:
+48.11%

CAD Models

Download Micron MT29F2G08ABAGAH4-IT:G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT29F2G08ABAGAH4-IT:G provided by its distributors.

IC FLASH 2GBIT PARALLEL 63VFBGA FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11)
MT29F Series 1.95 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, VFBGA, 63 Pins
SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin VFBGA Tray
NAND Flash, SLC NAND Flash, 2Gb, 3.3V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 2Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:256M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MT29F2G08ABAGAH4-IT:G

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABAGAH4-IT-G
  • MT29F2G08ABAGAH4-IT:G.
  • MT29F2G08ABAGAH4-ITG
  • MT29F2G08ABAGAH4IT:G