Microchip UTC2000T/MG

IC Port Ctlr Usb Type C 16QFN / Usb, Type-c Controller Pmic 16-QFN (3X3)
$ 3.12
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UTC2000T/MG.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+156%

CAD Models

Download Microchip UTC2000T/MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 1.25
$ 1.25
Stock
181,083
86,323
86,323
Authorized Distributors
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
5 V
5 V
Output Current
-
-
-
Polarity
-
-
-
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
185 µA
185 µA
185 µA
Operating Supply Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2039-08-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
MicrochipUTC2000/MG
IC PORT CTLR USB TYPE C 16QFN / USB, Type-C Controller PMIC 16-QFN (3x3)
Texas InstrumentsTPS62150RGTR
3–17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTLV62150RGTT
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
NCP5230 Series 12 V 1 MHz Low Voltage Synchronous Buck Controller - QFN-16

Descriptions

Descriptions of Microchip UTC2000T/MG provided by its distributors.

IC PORT CTLR USB TYPE C 16QFN / USB, Type-C Controller PMIC 16-QFN (3x3)
185μA 4.5V 5.5V USB,Type-C Controllers QFN SMD mount,glue mount
Usb Type-C Port Controller 16 Qfn 3X3X0.; |Microchip Technology UTC2000T/MG
QFN-16-EP(3x3) Power Management Specialized - PMIC ROHS
Low Cost USB Type-C Controller
IC TRANSCEIVER FULL 1/1 16SSOP
Professional Power Management (PMIC)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTC2000TMG