Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB7206CT/KDX

6-Port Usb3.2 Gen2 Smarthub (5Xusb3/1Xus; |Microchip Technology USB7206CT/KDX
$ 20.72
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB7206CT/KDX.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet56 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-51.36%

CAD Models

Download Microchip USB7206CT/KDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.72
$ 8.638
$ 8.638
Stock
1,158,605
55,938
55,938
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Interface
-
I2C, I2S, SMBus, SPI, USB
I2C, I2S, SMBus, SPI, USB
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
1.09 V
1.09 V

Supply Chain

Projected EOL Date2049-05-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2021-05-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB7206CT/KDX provided by its distributors.

6-Port Usb3.2 Gen2 Smarthub (5Xusb3/1Xus; |Microchip Technology USB7206CT/KDX
IC USB3.1 GEN2 HUB TYPE C / USB Hub Controller USB 2.0, USB 3.1 GPIO, I²C, I²S, SPI, SMBus, USB Interface 100-VQFN (12x12)
USB3.1 Gen2 HUB_No PD_No Type C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB7206CTKDX