Microchip USB7206C-I/KDX

USB3.1 GEN2 Hub_no Pd_no Type C 100 VQFN 12X12X0.9MM Tray Rohs Compliant: Yes
$ 8.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB7206C-I/KDX.

Microchip

Datasheet56 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-51.61%

CAD Models

Download Microchip USB7206C-I/KDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.638
$ 6.9
$ 6.9
Stock
56,798
161,553
161,553
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, I2S, SMBus, SPI, USB
I2C, I2S, SMBus, SPI, USB
I2C, I2S, SMBus, SPI, USB
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
1.09 V
1.09 V
1.09 V

Supply Chain

Projected EOL Date2049-05-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2021-05-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB7206C-I/KDX provided by its distributors.

USB3.1 GEN2 Hub_no Pd_no Type C 100 VQFN 12X12X0.9MM Tray Rohs Compliant: Yes
6-Port Usb3.2 Gen2 Smarthub (5Xusb3/1Xus; |Microchip Technology USB7206C-I/KDX
IC USB3.1 GEN2 HUB TYPE C / USB Hub Controller USB 2.0, USB 3.1 GPIO, I²C, I²S, SPI, SMBus, USB Interface 100-VQFN (12x12)
USB3.1 Gen2 HUB_No PD_No Type C
USB Interface Integrated Circuits; MICROCHIP; USB7206C-I/KDX; I2C, I2S, SMBus, SPI, USB; 900 µm; 1.09 V - 3.6 V
6-Port USB 3.2 Gen 2 Controller Hub
USB Bus Controller, CMOS, PQCC100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB7206C-IKDX