Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB7002T-I/KDX

IC USB 3.1 GEN 1 4 PORT 100VQFN / USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12)
$ 22.06
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB7002T-I/KDX.

Upverter

Technical Drawing3 pages24 years ago
Datasheet55 pages6 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
+189%

CAD Models

Download Microchip USB7002T-I/KDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.06
$ 7.313
$ 7.313
Stock
165,737
90,218
90,218
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
-
-
Min Operating Temperature
-40 °C
-
-
Interface
I2C, I2S, SMBus, SPI, UART, USB
-
-
Data Rate
-
-
-
Number of Ports
4
-
-
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
1.08 V
-
-

Supply Chain

Projected EOL Date2044-09-11
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB7002T-I/KDX provided by its distributors.

IC USB 3.1 GEN 1 4 PORT 100VQFN / USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12)
Usb 3.1 Gen 1 4-PORT Type C Hub 100 VQFN 12X12X0.9MM T/r Rohs Compliant: Yes
USB-to-UART Bridging Hub 4-Port USB 3.1 100-Pin VQFN
Low Speed/Full Speed/High Speed/Super Speed Hub Controller USB 2.0 1.2V/3.3V T/R 100-Pin VQFN EP
4-Port Super Speed/Hi-Speed Smarthub Wit; |Microchip Technology USB7002T-I/KDX
Tape & Reel (TR) S-XQCC-N100 USB 3.1 Automotive AEC-Q100 interface controller 1.2V 12mm 465mA 625MBps
Four Port USB 3.1 Hub USB 3.1 T/R Automotive
IC USB 3.1 GEN 1 4 PORT 100VQFN
USB Bus Controller, CMOS, PQCC100
USB3.1 GEN1 HUB WITHOUT PD, 2 CC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB7002T-IKDX