Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB7002-I/KDX

IC USB HUB CNTRLR 100VQFN / USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12)

$ 7.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB7002-I/KDX.

Microchip

Datasheet56 pages4 years ago

Augswan

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-20.52%

CAD Models

Download Microchip USB7002-I/KDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.313
$ 22.06
$ 22.06
Stock
104,393
162,823
162,823
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
I2C, I2S, SMBus, SPI, UART, USB
I2C, I2S, SMBus, SPI, UART, USB
Memory Size
-
-
-
Min Supply Voltage
-
1.08 V
1.08 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-09-11
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip USB7002-I/KDX provided by its distributors.

IC USB HUB CNTRLR 100VQFN / USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12)
Tray S-PQCC-N100 USB 3.1 Automotive AEC-Q100 interface controller 1.2V 12mm 465mA 640MBps
USB Interface, USB 2.0/USB 3.2, 1.08 V to 3.6 V, 100 Pins, VQFN-EP
USB7002 Series 4-Port USB 3.2 Gen 1 SmartHub Controller VQFN -100
Four Port USB 3.1 Hub USB 3.2 Tray 100-Pin VQFN EP
QFN-100-EP(12x12) USB ICs ROHS
USB3.1 GEN1 HUB WITHOUT PD, 2 CC
USB Bus Controller, CMOS, PQCC100
USB 3.1 GEN 1 4-PORT TYPE C HUB
4-Port Super Speed/Hi-Speed Smarthub With 2 Downstream Type C Ports And Type C Up With Cc Pin Support 100 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology USB7002-I/KDX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB7002-IKDX
  • USB7002I/KDX