Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB7002/KDX

IC USB HUB CNTRLR 100VQFN / USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12)
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB7002/KDX.

Microchip

Datasheet56 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip USB7002/KDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.84
$ 7.313
$ 7.313
Stock
83,969
104,209
104,209
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
-
-
Min Operating Temperature
0 °C
-
-
Interface
I2C, I2S, SMBus, SPI, UART, USB
-
-
Data Rate
5 Gbps
-
-
Number of Ports
4
-
-
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
1.08 V
-
-

Supply Chain

Projected EOL Date2044-09-10
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2018-09-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB7002/KDX provided by its distributors.

IC USB HUB CNTRLR 100VQFN / USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12)
USB-to-UART Bridging Hub 4-Port USB 3.1 100-Pin VQFN
Tray USB 3.1 Automotive AEC-Q100 Active interface controller 70C
Four Port USB 3.1 Hub, USB 3.1 Tray, Automotive
QFN-100-EP(12x12) USB ICs ROHS
USB Bus Controller, CMOS, PQCC100
USB 3.1 GEN 1 4-PORT TYPE C HUB
USB3.1 GEN1 HUB WITHOUT PD, 2 CC
4-Port Super Speed/Hi-Speed Smarthub With 2 Downstream Type C Ports And Type C Up With Cc Pin Support 100 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology USB7002/KDX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB7002KDX