Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB5534B-6080JZX

Full Speed/High Speed Hub Controller USB 2.0/USB 3.0 3.3V Tray 64-Pin QFN EP
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5534B-6080JZX.

Microchip

Datasheet73 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+252%

CAD Models

Download Microchip USB5534B-6080JZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 18.71
Stock
124,055
132,314
Authorized Distributors
6
6
Case/Package
QFN
QFN
Mount
Surface Mount
-
Number of Pins
64
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
USB
SMBus, SPI, USB
Data Rate
5 Gbps
-
Number of Ports
4
4
Max Supply Voltage
3.6 V
-
Min Supply Voltage
1.22 V
-

Supply Chain

Projected EOL Date2039-02-17
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2517I-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipUSB2517-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipLAN9512-JZX
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray / IC USB 2.0 ETHER CTRLR 64QFN

Descriptions

Descriptions of Microchip USB5534B-6080JZX provided by its distributors.

Full Speed/High Speed Hub Controller USB 2.0/USB 3.0 3.3V Tray 64-Pin QFN EP
Two Port SS/HS Hub Controller with a 'dynamic' Battery Charging control pin
4-PORT SS/HS USB HUB CONTROLLER QFN64
USB5534B Tray e3 2011 interface controller 1.25V 3.3V 950mum 0C~70C
4-Port Super Speed Usb Hub Controller 64 Qfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology USB5534B-6080JZX
4-Port Super Speed USB Hub Controller
USB Bus Controller, CMOS, PQCC64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5534B6080JZX