Microchip USB4640I-HZH-03

USB 2.0 Flash Media Controller Hi-Speed USB HSIC Hub in a 48 pin VQFN Package
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB4640I-HZH-03.

Microchip

Datasheet60 pages7 years ago
Datasheet0 pages0 years ago

HQonline

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip USB4640I-HZH-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 3.38
$ 3.38
Stock
137,435
136,236
136,236
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2039-12-20
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48
USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36

Descriptions

Descriptions of Microchip USB4640I-HZH-03 provided by its distributors.

USB 2.0 Flash Media Controller Hi-Speed USB HSIC Hub in a 48 pin VQFN Package
High-Speed Inter-Chip (HSIC) USB 2.0 Hub and Flash Media Controller
USB PERIPHERAL CONTROLLER W/ HUB, 480MBPS, QFN; USB IC Type: USB Hub and Flash Media Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; IC Case / Package: QFN; No. of Pins 70W1055

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.