Microchip USB3503/ML

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V Tray 32-Pin SQFN EP
$ 2.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3503/ML.

Microchip

Datasheet74 pages6 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.90%

CAD Models

Download Microchip USB3503/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.784
$ 3.695
$ 3.695
Stock
154,613
142,240
142,240
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
I2C, USB
I2C, USB
I2C, USB
Data Rate
-
1 Mbps
1 Mbps
Number of Ports
3
3
3
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Projected EOL Date2039-12-19
Country of AssemblyChina, Taiwan
Country of FabricationN/A
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2013-12-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB3503-I/ML
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V Tray 32-Pin SQFN EP
MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
Analog Devices73S8010C-IM/F
Smart Card Interface | IC SMART CARD INTERFACE 32-QFN
Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
NXP SemiconductorsMKL02Z32VFM4
MCU 8-bit Kinetis KL02 ARM Cortex M0+ CISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray

Descriptions

Descriptions of Microchip USB3503/ML provided by its distributors.

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V Tray 32-Pin SQFN EP
IC HUB CTLR USB 2.0 HSIC 32QFN / USB Hub Controller USB 2.0 USB Interface 32-SQFN (5x5)
Microchip USB3503/ML; USB Controller; 3-channel; USB 2.0; 3.3 V; 32-Pin SQFN
USB 2.0 HSIC Hi-Speed Hub Controller In a 32 PIN QFN 5x5x0.9mm TRAY
HIGH-SPEED HUB CONTROLLER, 0 TO 70DEG C; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 2.9V; Supply Voltage Max: 5.5V; Interface Case Style: SQFN; No. of Pins: 32Pins; Data Rate: -; No. of Ports: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3503 ML
  • USB3503-ML
  • USB3503ML