Microchip USB3503-I/ML

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V Tray 32-Pin SQFN EP
$ 3.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3503-I/ML.

Microchip

Datasheet74 pages6 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+43.21%

CAD Models

Download Microchip USB3503-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.695
$ 2.784
$ 2.784
Stock
133,817
153,203
153,203
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, USB
I2C, USB
I2C, USB
Data Rate
1 Mbps
-
-
Number of Ports
3
3
3
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Projected EOL Date2039-12-19
Country of AssemblyChina, Taiwan
Country of FabricationN/A
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB3503/ML
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V Tray 32-Pin SQFN EP
MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
Analog Devices73S8010C-IM/F
Smart Card Interface | IC SMART CARD INTERFACE 32-QFN
Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
Texas InstrumentsTLV320AIC32IRHBT
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85
NXP SemiconductorsMC56F82743VFM
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 32-QFN (5x5)

Descriptions

Descriptions of Microchip USB3503-I/ML provided by its distributors.

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V Tray 32-Pin SQFN EP
USB Interface Integrated Circuits; MICROCHIP; USB3503-I/ML; I2C, USB; 1 mm; 1.6 V - 5.5 V; 32
MICROCHIP USB3503-I/ML, USB CONTROLLER,1MBPS, USB 2.0,1.2V,3.3V,32-PIN SQFN
USB3503 Series Integrated USB 2.0 Compatible 3-Port Hub - SQFN-32
USB Hub Controller, USB 2.0, 3 V to 3.6 V, 32 Pins, SQFN-EP
USB HUB CONTROLLER, USB 2.0, SQFN-32; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SQFN; No. of Pins: 32Pins; Data Rate: 1Mbps; No. of Ports: 3 P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3503-I/ML.
  • USB3503-IML
  • USB3503I/ML
  • USB3503IML