Microchip USB2532I-1080AEN

High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2532I-1080AEN.

Augswan

Datasheet43 pages7 years ago

Microchip

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip USB2532I-1080AEN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 2.75
$ 2.75
Stock
177,242
234,527
234,527
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Mount
Surface Mount
-
-
Number of Pins
36
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, USB
I2C, USB
I2C, USB
Data Rate
-
-
-
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
3 V
-
-

Supply Chain

Projected EOL Date2039-05-13
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipUSB2514B-AEZC
USB251xB Series 3.6 V Surface Mount USB 2.0 Hi-Speed Hub Controller - QFN-36
MicrochipUSB2512B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
Texas InstrumentsCC1111F32RSP
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
Texas InstrumentsCC2511F8RSP
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN -40 to 85
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Microchip USB2532I-1080AEN provided by its distributors.

High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP
USB Interface Integrated Circuits; MICROCHIP; USB2532I-1080AEN; I2C, USB; 1 mm; 3 V - 3.6 V; 36
Ic, 2-Port Usb 2.0 Hub Cntrl, Sqfn-32; |Microchip Technology USB2532I-1080AEN
IC, 2-PORT USB 2.0 HUB CNTRL, SQFN-32; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate: -; No. of Ports: 2 Port;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2532I1080AEN