Microchip USB2532-1080AEN

High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2532-1080AEN.

Microchip

Datasheet0 pages0 years ago

Augswan

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.83%

CAD Models

Download Microchip USB2532-1080AEN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 3.44
$ 3.44
Stock
223,366
172,512
172,512
Authorized Distributors
6
6
6
Case/Package
-
QFN
QFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
-
36
36
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
I2C, USB
I2C, USB
I2C, USB
Data Rate
-
-
-
Number of Ports
2
2
2
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Projected EOL Date2039-05-13
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation

Descriptions

Descriptions of Microchip USB2532-1080AEN provided by its distributors.

High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP
2-Port Usb2.0 Hub Controller 36 Sqfn 6X6; |Microchip Technology USB2532-1080AEN
Hub Controller USB SQFN-32 USB ICs ROHS
Microchip USB Controller, USB 2.0 Support, 36-Pin
USB 2.0 2-PORT HUB CONTROLLER SQFN36EP
IC USB 2.0 HUB CTLR 2PORT 36SQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.