Microchip USB2502-HT

Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 48-Pin TQFP
$ 6.92
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2502-HT.

Augswan

Datasheet40 pages10 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip USB2502-HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTL16C752DPFBR
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V Automotive 48-Pin TQFP T/R
Texas InstrumentsTL16C752CPFB
3Mbps Yes Yes Yes Yes 4.5mA 90mA 16mA 40mA RS485 2 DUART 1.62V 5.5V 64B QFP SMD 7mm × 7mm × 1mm
Texas InstrumentsTL16C2550PFBR
1.8-V to 5-V Dual UART with 16-Byte FIFOs 48-TQFP 0 to 70
MicrochipKSZ8041TL
Microchip 100Mbit/s Ethernet Transceiver, TQFP, 48-Pin, 7mm × 7mm × 1mm
MicrochipKSZ8041FTL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - TQFP-48
MicrochipKSZ8041TL-TR
IC 1-Ch 3.135V-3.465V 10Mbps/100Mbps TQFP-48 SMD, Adhesive Mount, 7mm × 7mm × 1mm

Descriptions

Descriptions of Microchip USB2502-HT provided by its distributors.

Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 48-Pin TQFP
MICROCHIP USB2502-HT, USB CONTROLLER, 3-CHANNEL, 480MBIT/S, USB 2.0, 48-PIN TQFP
CONTROLLER, HUB, USB2.0, 2PORT, 36QFN; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: TQFP; No. of Pins: 48Pins; Data Rate: 480Mbps; No. of Ports:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2502-HT.
  • USB2502HT